771-8985/116-304 | WAGO
Connection cable, 3 m, socket, 5 pole straight to open end, 1.5 mm², 771-8985/116-304
NCNR (non cancelable / non returnable)
Connecting line, 771-8985/116-304, WAGO
The WINSTA MIDI Connecting line 5-pole provides the foundation for assembly of fine-stranded and solid conductors. This pluggable installation connector can be used when specifications repeat or is planned on a specific pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.
Features
- Protection against mismating eliminates errors
- With L coding for use in supplying power to power supply units or small servo motors
- Ready to install and use immediately
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | L | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |