771-8985/106-303 | WAGO
Connection cable, 3 m, socket, 5 pole straight to open end, 1.5 mm², 771-8985/106-303
NCNR (non cancelable / non returnable)
Connecting line, 771-8985/106-303, WAGO
The WINSTA MIDI Connecting line with protection against mismating supports fast, reliable installation. This pluggable installation connector is useful when criteria repeat or is distributed on a specified pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site.
Features
- Effective protection against mismating
- For automation controllers
- With L coding for supplying power in automation
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | L | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |