771-8985/106-204 | WAGO
Connection cable, 2 m, socket, 5 pole straight to open end, 1.5 mm², 771-8985/106-204
NCNR (non cancelable / non returnable)
Connecting line, 771-8985/106-204, WAGO
The WINSTA MIDI Connecting line rated current 16 A is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. This pluggable installation connector is useful when criteria repeat or is planned on a specific pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- For supplying power to power supply units
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | L | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |