771-8985/016-303 | WAGO

Connection cable, 3 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-8985/016-303

Order No.: 45P6199
EAN: 4050821122043
MPN:
771-8985/016-303
Series: WINSTA MIDI
771-8985/016-303 WAGO Pre-assembled Connector Systems Image 1
771-8985/016-303 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.6064 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
31.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.6064 €

Connecting line, 771-8985/016-303, WAGO

WINSTA MIDI Connecting line for power and signal transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Due to the integrated test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Effective protection against mismating
  • For automation controllers
  • With L coding for supplying power in automation
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 3 m
Coding L
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No