771-8985/016-103 | WAGO
Connection cable, 1 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-8985/016-103
NCNR (non cancelable / non returnable)
Connecting line, 771-8985/016-103, WAGO
The WINSTA MIDI Connecting line is used when specifications repeat or are planned on a defined grid, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the integrated test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.
The Connecting line is provided with a socket and a plug. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Now you can also lower installation costs without compromising safety and quality: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.
Features
- Protection against mismating eliminates errors
- With L coding for use in supplying power to power supply units or small servo motors
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 1 m | |
| Coding | L | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |