771-8982/117-603 | WAGO
Connection cable, 6 m, socket, 2 pole straight to open end, 2.5 mm², 771-8982/117-603
NCNR (non cancelable / non returnable)
Connecting line, 771-8982/117-603, WAGO
The WINSTA MIDI Connecting line rated current 20 A provides the foundation for assembly of solid and fine-stranded conductors. This pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows resource-efficient, error-free installation in a large number of possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With L coding for use in supplying power to power supply units or small servo motors
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Coding | L | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |