771-8982/117-104 | WAGO
Connection cable, 1 m, socket, 2 pole straight to open end, 2.5 mm², 771-8982/117-104
NCNR (non cancelable / non returnable)
Connecting line, 771-8982/117-104, WAGO
The WINSTA MIDI Connecting line with protection against mismating provides the foundation for assembly of fine-stranded and solid conductors. This pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows resource-efficient, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
The WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Now you can also reduce installation costs without compromising safety and quality: with fire class E eliminates the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- Simple circuits
- With L coding for supplying power in automation
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | L | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |