771-8982/017-504 | WAGO

Connection cable, 5 m, socket, 2 pole straight to plug, 2 pole straight, 2.5 mm², 771-8982/017-504

Order No.: 45P5616
EAN: 4055143480512
MPN:
771-8982/017-504
Series: WINSTA MIDI
771-8982/017-504 WAGO Pre-assembled Connector Systems Image 1
771-8982/017-504 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3859 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.3859 €

Connecting line, 771-8982/017-504, WAGO

The WINSTA MIDI Connecting line is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A - so it is also suitable for robust loads. Thanks to the built-in test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • For supplying power to power supply units
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 5 m
Coding L
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No