771-8982/017-304 | WAGO
Connection cable, 3 m, socket, 2 pole straight to plug, 2 pole straight, 2.5 mm², 771-8982/017-304
NCNR (non cancelable / non returnable)
Connecting line, 771-8982/017-304, WAGO
Connecting line WINSTA MIDI with strain relief. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.
The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.
Features
- Effective protection against mismating
- For automation controllers
- With L coding for use in supplying power to power supply units or small servo motors
- Ready to install and use immediately
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | plug, 2 pole | |
| Cable length | 3 m | |
| Coding | L | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |