771-8965/007-101 | WAGO
Connection cable, 1 m, phase change straight to plug straight, 2.5 mm², 771-8965/007-101
NCNR (non cancelable / non returnable)
Connecting line, 771-8965/007-101, WAGO
The WINSTA MIDI Connecting line is used when requirements repeat or are distributed on a defined pattern, for example for installing grid lighting or flush-mount lighting. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector is designed for a current load of up to 20 A. As a result, it can also be used for high power loads.
The Connecting line is equipped with a distribution connector with phase selection (5-pole) and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site.
Features
- Effective protection against mismating
- For automation controllers
- With A coding for a great number of applications
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | phase change | |
| Connection (2) | plug | |
| Cable length | 1 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |