771-8292/115-607 | WAGO
Connection cable, 6 m, socket, 2 pole straight to open end, 1.0 mm², 771-8292/115-607
NCNR (non cancelable / non returnable)
Connecting line, 771-8292/115-607, WAGO
The WINSTA MIDI Connecting line B coding allows installation of solid and fine-stranded conductors. This pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows resource-efficient, error-free installation in a large number of applications. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. That results in the fact that users' fingers will never come into contact with electrified contact elements.
The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site.
Features
- Effective protection against mismating
- For automation controllers
- Ready for immediate use
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |