771-8292/015-707 | WAGO

Connection cable, 7 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 771-8292/015-707

Order No.: 45P5161
EAN: 4055143758567
MPN:
771-8292/015-707
Series: WINSTA MIDI
771-8292/015-707 WAGO Pre-assembled Connector Systems Image 1
771-8292/015-707 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.5124 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.5124 €

Connecting line, 771-8292/015-707, WAGO

The WINSTA MIDI Connecting line B coding allows installation of fine-stranded and solid conductors. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Due to the built-in test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With B coding for use in process automation, such as lighting technology
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 7 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No