771-8292/015-607 | WAGO

Connection cable, 6 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 771-8292/015-607

Order No.: 45P5158
EAN: 4055143758536
MPN:
771-8292/015-607
Series: WINSTA MIDI
771-8292/015-607 WAGO Pre-assembled Connector Systems Image 1
771-8292/015-607 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.823 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.823 €

Connecting line, 771-8292/015-607, WAGO

The WINSTA MIDI Connecting line rated current 10 A is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the included test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 6 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No