771-8292/015-503 | WAGO

Connection cable, 5 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 771-8292/015-503

Order No.: 45P5153
EAN: 4055143758383
MPN:
771-8292/015-503
Series: WINSTA MIDI
771-8292/015-503 WAGO Pre-assembled Connector Systems Image 1
771-8292/015-503 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.1217 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.1217 €

Connecting line, 771-8292/015-503, WAGO

The WINSTA MIDI Connecting line 2-pole allows installation of fine-stranded and solid conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product complies with the requirements of fire class B2.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Effective protection against mismating
  • For automation controllers
  • With B coding for controllers, for example lighting fixtures and sun blinds
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 5 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No