771-8292/015-405 | WAGO

Connection cable, 4 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 771-8292/015-405

Order No.: 45P5151
EAN: 4055143758369
MPN:
771-8292/015-405
Series: WINSTA MIDI
771-8292/015-405 WAGO Pre-assembled Connector Systems Image 1
771-8292/015-405 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3966 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.3966 €

Connecting line, 771-8292/015-405, WAGO

The WINSTA MIDI Connecting line 2-pole allows installation of solid and fine-stranded conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the built-in test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • With B coding for use in process automation, such as lighting technology
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 4 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No