771-8292/015-307 | WAGO

Connection cable, 3 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 771-8292/015-307

Order No.: 45P5149
EAN: 4055143758345
MPN:
771-8292/015-307
Series: WINSTA MIDI
771-8292/015-307 WAGO Pre-assembled Connector Systems Image 1
771-8292/015-307 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.6834 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.6834 €

Connecting line, 771-8292/015-307, WAGO

The WINSTA MIDI Connecting line with protection against mismating supports fast, reliable installation. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Thanks to the integrated test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Now you can also cut installation costs without compromising quality and safety: with marking reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With B coding for use in automation of processes, such as lighting technology
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 3 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No