771-6993/216-702 | WAGO
Connection cable, 7 m, plug, 3 pole straight to open end, 1.5 mm², 771-6993/216-702
NCNR (non cancelable / non returnable)
Connecting line, 771-6993/216-702, WAGO
The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector can be used when criteria repeat or is distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The WINSTA MIDI pluggable installation connector with A coding in white or black is usually used for general mains applications in power distribution.
The Connecting line is provided with a plug and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Protection against mismating eliminates errors
- For automation controllers
- Suitable for any application
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 3 pole | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |