771-6993/116-302 | WAGO
Connection cable, 3 m, socket, 3 pole straight to open end, 1.5 mm², 771-6993/116-302
NCNR (non cancelable / non returnable)
Connecting line, 771-6993/116-302, WAGO
The WINSTA MIDI Connecting line with protection against mismating provides the foundation for assembly of fine-stranded and solid conductors. This pluggable installation connector is useful when specifications repeat or is distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Standard mains applications for almost any domain of use can be realised with WINSTA MIDI pluggable installation connector with A coding.
The This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Effective protection against mismating
- For automation controllers
- For any mains application
- Ready to install and use immediately
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |