771-6993/116-201 | WAGO
Connection cable, 2 m, socket, 3 pole straight to open end, 1.5 mm², 771-6993/116-201
NCNR (non cancelable / non returnable)
Connecting line, 771-6993/116-201, WAGO
The WINSTA MIDI Connecting line rated current 16 A supports rapid, correct installation. This pluggable installation connector with spring pressure connection technology function without screw connections. It allows flexible, error-free installation in a large number of possible uses. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The WINSTA MIDI pluggable installation connector with A coding in white or black is normally used for general mains applications in power distribution.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Protection against mismating eliminates errors
- Simple circuits
- Suitable for any application
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |