771-6993/116-102 | WAGO
Connection cable, 1 m, socket, 3 pole straight to open end, 1.5 mm², 771-6993/116-102
NCNR (non cancelable / non returnable)
Connecting line, 771-6993/116-102, WAGO
The WINSTA MIDI Connecting line with protection type IP2XD allows installation of fine-stranded and solid conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to a huge variety of requirements in seconds. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The WINSTA MIDI pluggable installation connector with A coding in black or white is usually used for general mains applications in power distribution.
The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site.
Features
- Protection against mismating eliminates errors
- Simple circuits
- For any mains application
- Ready to install and use immediately
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |