771-6993/116-101 | WAGO
Connection cable, 1 m, socket, 3 pole straight to open end, 1.5 mm², 771-6993/116-101
NCNR (non cancelable / non returnable)
Connecting line, 771-6993/116-101, WAGO
The WINSTA MIDI Connecting line with protection type IP2XD supports rapid, correct installation. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows fast, efficient, error-free installation in a large number of possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. General mains applications for almost any domain of use can be implemented with WINSTA MIDI pluggable installation connector with A coding.
The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Use of this pre-assembled system decreases assembly times and installation errors at the construction site.
Features
- Pluggable installation connector with protection against mismating
- With A coding for a large number of uses
- Ready to install and use immediately
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |