771-6993/107-801 | WAGO
Connection cable, 8 m, socket, 3 pole straight to open end, 2.5 mm², 771-6993/107-801
NCNR (non cancelable / non returnable)
Connecting line, 771-6993/107-801, WAGO
The WINSTA MIDI Connecting line with protection type IP2XD is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. This pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows resource-efficient, error-free installation in numerous possible uses. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Thanks to the color coding and mechanical A coding of WINSTA MIDI pluggable installation connectors, you can clearly distinguish different circuits.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Effective protection against mismating
- With A coding for a large number of applications
- Flexible installation to save space
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |