771-6993/107-702 | WAGO
Connection cable, 7 m, socket, 3 pole straight to open end, 2.5 mm², 771-6993/107-702
NCNR (non cancelable / non returnable)
Connecting line, 771-6993/107-702, WAGO
The WINSTA MIDI Connecting line rated current 20 A. This pluggable installation connector is used when criteria repeat or is distributed on a defined grid, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The WINSTA MIDI pluggable installation connector with A coding in black or white is normally used for general mains applications in power distribution.
The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- For any mains application
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |