771-6993/107-502 | WAGO
Connection cable, 5 m, socket, 3 pole straight to open end, 2.5 mm², 771-6993/107-502
NCNR (non cancelable / non returnable)
Connecting line, 771-6993/107-502, WAGO
The WINSTA MIDI Connecting line with protection type IP2XD. This pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows flexible, error-free installation in a large number of applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Standard mains applications for almost any domain of use can be implemented with WINSTA MIDI pluggable installation connector with A coding.
The WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Pluggable installation connector with protection against mismating
- With A coding for use in a large number of general mains applications
- Flexible installation to save space
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |