771-6993/107-501 | WAGO
Connection cable, 5 m, socket, 3 pole straight to open end, 2.5 mm², 771-6993/107-501
NCNR (non cancelable / non returnable)
Connecting line, 771-6993/107-501, WAGO
The WINSTA MIDI Connecting line A coding. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to an enormous variety of requirements in next to no time. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Thanks to the color coding and mechanical A coding of WINSTA MIDI pluggable installation connectors, you can clearly distinguish different circuits.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With A coding for use in a large number of general mains applications
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |