771-6993/106-802 | WAGO
Connection cable, 8 m, socket, 3 pole straight to open end, 1.5 mm², 771-6993/106-802
NCNR (non cancelable / non returnable)
Connecting line, 771-6993/106-802, WAGO
The WINSTA MIDI Connecting line rated current 16 A supports rapid, correct installation. This pluggable installation connector is useful when criteria repeat or is planned on a specified grid, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The WINSTA MIDI pluggable installation connector with A coding in black or white is usually used for general mains applications in power distribution.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Effective protection against mismating
- For automation controllers
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |