771-6993/017-302 | WAGO
Connection cable, 3 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-6993/017-302
NCNR (non cancelable / non returnable)
Connecting line, 771-6993/017-302, WAGO
The WINSTA MIDI Connecting line 3-pole provides the foundation for installation of fine-stranded and solid conductors. It allows fast, efficient, error-free installation in numerous possible uses. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. This pluggable installation connector can be employed for a current load of up to 20 A. Therefore, it can also be used for high power loads. This product meets all the mandatory fire protection requirements of fire class E; as a result it can be used in areas where fire safety is relevant.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Effective protection against mismating
- Simple circuits
- With A coding for a large number of applications
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | plug, 3 pole | |
| Cable length | 3 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |