771-6993/016-801 | WAGO
Connection cable, 8 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-6993/016-801
NCNR (non cancelable / non returnable)
Connecting line, 771-6993/016-801, WAGO
The WINSTA MIDI Connecting line rated current 16 A supports fast, reliable installation. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Thanks to the color coding and mechanical A coding of this WINSTA MIDI pluggable installation connector, you can clearly distinguish different circuits.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.
Features
- Effective protection against mismating
- Simple circuits
- With A coding for a great number of uses
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | plug, 3 pole | |
| Cable length | 8 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |