771-6993/016-702 | WAGO
Connection cable, 7 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-6993/016-702
NCNR (non cancelable / non returnable)
Connecting line, 771-6993/016-702, WAGO
The WINSTA MIDI Connecting line provides the foundation for assembly of solid and fine-stranded conductors. It allows resource-efficient, error-free installation in numerous applications. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With A coding for a great number of uses
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | plug, 3 pole | |
| Cable length | 7 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |