771-6993/016-701 | WAGO
Connection cable, 7 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-6993/016-701
NCNR (non cancelable / non returnable)
Connecting line, 771-6993/016-701, WAGO
The WINSTA MIDI Connecting line 3-pole supports rapid, correct installation. The coding option reduces installation errors, allowing fast, secure wiring of all components. Thanks to the built-in test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs. This product meets all the mandatory safety requirements of fire class E; as a result it can be used in domains where fire safety is relevant.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Effective protection against mismating
- Simple circuits
- With A coding for a great number of uses
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | plug, 3 pole | |
| Cable length | 7 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |