771-6993/016-401 | WAGO
Connection cable, 4 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-6993/016-401
NCNR (non cancelable / non returnable)
Connecting line, 771-6993/016-401, WAGO
The WINSTA MIDI Connecting line is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Thanks to the color coding and mechanical A coding of this WINSTA MIDI pluggable installation connector, you can clearly distinguish different circuits. Through its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers flexibility for meeting an enormous variety of installation requirements.
The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases assembly times and installation errors at the construction site.
Features
- Effective protection against mismating
- With A coding for a great number of applications
- Ready for immediate use
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | plug, 3 pole | |
| Cable length | 4 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |