771-6993/016-301 | WAGO
Connection cable, 3 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-6993/016-301
NCNR (non cancelable / non returnable)
Connecting line, 771-6993/016-301, WAGO
The WINSTA MIDI Connecting line 3-pole provides the foundation for assembly of solid and fine-stranded conductors. It allows flexible, error-free installation in a large number of applications. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. With its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers customization for meeting various installation requirements. This product meets all the relevant fire protection requirements of fire class E; thus it can be used in domains where fire safety is relevant.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Effective protection against mismating
- For automation controllers
- With A coding for a great number of applications
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | plug, 3 pole | |
| Cable length | 3 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |