771-6993/006-601 | WAGO

Connection cable, 6 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-6993/006-601

Order No.: 45P5643
EAN: 4055143487283
MPN:
771-6993/006-601
Series: WINSTA MIDI
771-6993/006-601 WAGO Pre-assembled Connector Systems Image 1
771-6993/006-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9813 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.9813 €

Connecting line, 771-6993/006-601, WAGO

Connecting line WINSTA MIDI A coding for power and signal transmission. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. This product meets all the relevant fire protection requirements of fire class E; therefore it can be used in areas where fire safety is relevant.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site.

Features

  • Effective protection against mismating
  • Simple circuits
  • With A coding for use in a large number of general mains applications
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 6 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No