771-6993/006-302 | WAGO
Connection cable, 3 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-6993/006-302
NCNR (non cancelable / non returnable)
Connecting line, 771-6993/006-302, WAGO
Connecting line WINSTA MIDI rated current 16 A. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E.
The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site. Now you can also lower installation expenses without compromising safety and quality: with fire class E reduces the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connector with protection against mismating
- With A coding for use in many general mains applications
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | plug, 3 pole | |
| Cable length | 3 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |