771-6993/006-102 | WAGO
Connection cable, 1 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-6993/006-102
NCNR (non cancelable / non returnable)
Connecting line, 771-6993/006-102, WAGO
WINSTA MIDI Connecting line for power and signal transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. Thanks to the color coding and mechanical A coding of this WINSTA MIDI pluggable installation connector, you can clearly distinguish different circuits. The required safety requirements in connection with EU CPR are met by this product through fire class E.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.
Features
- Effective protection against mismating
- Simple circuits
- With A coding for use in a large number of general mains applications
- Ready to install and use immediately
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | plug, 3 pole | |
| Cable length | 1 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |