771-5001/225-000 | WAGO
Y cable, 0.5 m, plug/plug, 3-/5 pole straight to socket, 5 pole straight, 1.5 mm², 2.5 mm², 771-5001/225-000
NCNR (non cancelable / non returnable)
Y-cable, 771-5001/225-000, WAGO
The WINSTA MIDI Connecting line is useful when specifications repeat or are distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers flexibility and customization for meeting an enormous variety of installation requirements.
The Connecting line is provided with a MIDI plug, a MIDI plug and a MIDI socket. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.
Features
- Pluggable installation connector with protection against mismating
- With B coding for controllers, for example lighting fixtures and sun blinds
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | Y cable | |
| Connection (1) | plug/plug, 3-/5 pole | |
| Connection (2) | socket, 5 pole | |
| Cable length | 0.5 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm², 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |