771-5001/223-000 | WAGO
Y cable, 0.5 m, plug/plug, 3-/5 pole straight to socket, 5 pole straight, 1.5 mm², 2.5 mm², 771-5001/223-000
NCNR (non cancelable / non returnable)
Y-cable, 771-5001/223-000, WAGO
The WINSTA MIDI Connecting line with protection against mismating allows installation of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product meets the official safety standards of fire class C.
The cable is pre-assembled with a MIDI plug, a MIDI plug and a MIDI socket. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and installation errors at the construction site. Now you can also lower installation expenses without compromising safety and quality: with fire class C eliminates the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With A coding for a large number of applications
- Flexible installation to save space
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | Y cable | |
| Connection (1) | plug/plug, 3-/5 pole | |
| Connection (2) | socket, 5 pole | |
| Cable length | 0.5 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm², 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |