771-5001/207-000 | WAGO
Connection cable, 3 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/207-000
NCNR (non cancelable / non returnable)
Connecting line, 771-5001/207-000, WAGO
The WINSTA MIDI Connecting line with protection type IP20 supports fast, reliable installation. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector from WAGO allow you to make connections according to a huge variety of requirements in next to no time. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- For intelligent, easy lighting installation
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |