771-5001/205-000 | WAGO
Connection cable, 1 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/205-000
NCNR (non cancelable / non returnable)
Connecting line, 771-5001/205-000, WAGO
The WINSTA MIDI Connecting line with protection against mismating supports fast, reliable installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in seconds. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Protection against mismating eliminates errors
- For lighting management
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |