771-5001/196-000 | WAGO
Connection cable, 8 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/196-000
NCNR (non cancelable / non returnable)
Connecting line, 771-5001/196-000, WAGO
The WINSTA MIDI Connecting line rated current 16 A allows installation of solid and fine-stranded conductors. This pluggable installation connector can be used when specifications repeat or is planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. That results in the fact that users' fingers will never come into contact with electrified elements.
The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.
Features
- Effective protection against mismating
- For automation controllers
- With I coding for use in the automation of buildings (lighting control)
- Exact dimensions
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |