771-5001/195-000 | WAGO
Connection cable, 7 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/195-000
NCNR (non cancelable / non returnable)
Connecting line, 771-5001/195-000, WAGO
The WINSTA MIDI Connecting line 5-pole. WAGO pluggable installation connector is useful when specifications repeat or ia planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Choose quality and durability - with marking that makes the electrical installation of electrical components substantially easier.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With I coding for use in the automation of buildings (lighting control)
- Ready for immediate use
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |