771-5001/182-000 | WAGO
Y cable, 0.5 m, plug/plug, 3-/2 pole straight to socket, 5 pole straight, 1.5 mm², 2.5 mm², 771-5001/182-000
NCNR (non cancelable / non returnable)
Y-cable, 771-5001/182-000, WAGO
The WINSTA MIDI Connecting line allows you to make connections according to various requirements in seconds. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers flexibility for meeting an enormous variety of installation requirements.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.
Features
- Pluggable installation connector with protection against mismating
- With I coding for use in the automation of buildings (lighting control)
- Ready to install and use immediately
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | Y cable | |
| Connection (1) | plug/plug, 3-/2 pole | |
| Connection (2) | socket, 5 pole | |
| Cable length | 0.5 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm², 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |