771-5001/110-000 | WAGO
Y cable, 0.6 m, plug/plug, 3-/3 pole straight to socket, 4 pole straight, 1.5 mm², 771-5001/110-000
NCNR (non cancelable / non returnable)
Y-cable, 771-5001/110-000, WAGO
WINSTA MIDI Connecting line for power and signal transmission. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers flexibility and customization for meeting an enormous variety of installation requirements.
The Connecting line is provided with a MIDI plug, a MIDI plug and a MIDI socket. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also reduce installation expenses without compromising quality and safety: with protection type IP20 reduces the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With A coding for a large number of uses
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | Y cable | |
| Connection (1) | plug/plug, 3-/3 pole | |
| Connection (2) | socket, 4 pole | |
| Cable length | 0.6 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |