771-5001/107-000 | WAGO
Connection cable, 4 m, plug, 3 pole straight to open end, 1.5 mm², 771-5001/107-000
NCNR (non cancelable / non returnable)
Connecting line, 771-5001/107-000, WAGO
The WINSTA MIDI Connecting line S coding is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. This pluggable installation connector is used when criteria repeat or is planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The cable is pre-assembled with a plug, a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Choose quality and durability - with protection against mismating makes the installation of electrical components substantially easier.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With S coding for use in components such as motors or frequency converters
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 3 pole | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |