706-150/350-100 | WAGO

Connection cable, 1 m, socket, 50 pole  to socket, 50 pole, 0.14 mm², 706-150/350-100

Order No.: 45P8113
EAN: 4055143277747
MPN:
706-150/350-100
Series: 706
706-150/350-100 WAGO Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
115.6085 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
115.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
115.6085 €

Connection cable, 706-150/350-100, WAGO

Connection cable, 50-pole, Pluggable connector per DIN 41651, 50-pole, Length: 1 m, Conductor cross-section: 0.14 mm².

Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 50 pole
Connection (2) socket, 50 pole
Cable length 1 m
Cable cross-section 0.14 mm²
Logistics
Property Value
Country of origin FR
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No