706-150/314-200 | WAGO

Connection cable, 2 m, socket, 14 pole  to socket, 14 pole, 0.14 mm², 706-150/314-200

Order No.: 45P8104
EAN: 4055143976725
MPN:
706-150/314-200
Series: 706
706-150/314-200 WAGO Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.1704 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
50.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
50.1704 €

Connection cable, 706-150/314-200, WAGO

Connection cable, 14-pole, Pluggable connector per DIN 41651, 14-pole, Length: 2 m, Conductor cross-section: 0.14 mm².

Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 14 pole
Connection (2) socket, 14 pole
Cable length 2 m
Cable cross-section 0.14 mm²
Logistics
Property Value
Country of origin FR
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No