706-100/350-300 | WAGO

Connection cable, 3 m, socket, 50 pole  to open end, 0.14 mm², 706-100/350-300

Order No.: 45P8076
EAN: 4055143695848
MPN:
706-100/350-300
Series: 706
706-100/350-300 WAGO Pre-assembled Connector Systems Image 1
706-100/350-300 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
153.51 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
153.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
153.51 €

Connection cable, 706-100/350-300, WAGO

Connection cable, 50-pole, Pluggable connector per DIN 41651, open-ended, Length: 3 m, Conductor cross-section: 0.14 mm².

Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 50 pole
Connection (2) open end
Cable length 3 m
Cable cross-section 0.14 mm²
Logistics
Property Value
Country of origin FR
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No