706-100/1300-400 | WAGO
Connection cable, 4 m, socket, 20 pole to open end, 0.14 mm², 706-100/1300-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
143.99 € *
Standard delivery time from the manufacturer is: 4 Weeks
Connection cable, 706-100/1300-400, WAGO
Connection cable, 20-pole, Pluggable connector per DIN 41651, open-ended, Length: 4 m, Conductor cross-section: 0.14 mm², UR components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 20 pole | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Cable cross-section | 0.14 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |