771-9993/406-301 | WAGO
Power cord, Europe, plug, 3 pole, straight on schuko socket, straight, H05VV-F3G1.5 mm², black, 3 m, 771-9993/406-301
NCNR (non cancelable / non returnable)
Device connection line, 771-9993/406-301, WAGO
The WINSTA MIDI cable assembly A coding allows installation of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers flexibility for meeting all installation requirements.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With A coding for a great number of applications
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug, 3 pole, straight | |
| Connection (2) | schuko socket, straight | |
| Cable type | H05VV-F3G1.5 mm² | |
| Cable length | 3 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | IEC 61535 | |
| Standard connection 2 | CEE (7) III | |
| Rated current | 16 A |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |