771-9993/406-202 | WAGO
Power cord, Europe, plug, 3 pole, straight on schuko socket, straight, H05VV-F3G1.5 mm², white, 2 m, 771-9993/406-202
NCNR (non cancelable / non returnable)
Device connection line, 771-9993/406-202, WAGO
Cable assembly WINSTA MIDI 3-pole. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Due to the built-in test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money. This product meets all the relevant safety requirements of fire class E; therefore it can be used in areas where fire safety is relevant.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With A coding for use in a large number of general mains applications
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug, 3 pole, straight | |
| Connection (2) | schuko socket, straight | |
| Cable type | H05VV-F3G1.5 mm² | |
| Cable length | 2 m | |
| Colour | white | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | IEC 61535 | |
| Standard connection 2 | CEE (7) III | |
| Rated current | 16 A |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |